SwitchcraftPD3FRA2Steckverbinder für Audio und Video
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The xlr connector PD3FRA2 audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector's 3 contacts that are made out of copper alloy and plated with tin. This connector has a single port. It has a female type gender. It has a right angle body orientation. PD3FRA2 is housed in thermoplastic. Its 3 terminals use the solder termination method. This product is 31.8 mm tall.