Diodes IncorporatedPD3S130H-7Gleichrichter

Diode Schottky 30V 1A 2-Pin PowerDI 323 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode PD3S130H-7 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 22 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 9.621 Stück

Regional Inventory: 621

    Total0,09 €Price for 1

    621 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      621
      Country Of origin:
      China
         
      • Price: 0,0943 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 621 Stück
      • Price: 0,0943 €
    • (3000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 Wochen
      • In Stock: 9.000 Stück
      • Price: 0,1130 €