Diodes IncorporatedPD3S140-7Gleichrichter
Diode Schottky 40V 1A 2-Pin PowerDI 323 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 1.9 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | PowerDI 323 |
Lieferantenverpackung | PowerDI 323 |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a Schottky diode PD3S140-7 rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 22 A, while its maximum continuous forward current is 1 A.