Diodes IncorporatedPD3Z284C12-7Zener

Zener Diode Single 12V 5% 10Ohm 500mW 2-Pin PowerDI 323 T/R

This PD3Z284C12-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

2.750 Stück: morgen versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2750
      Country Of origin:
      China
         
      • Price: 0,0896 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2.750 Stück
      • Price: 0,0896 €