Diodes IncorporatedPD3Z284C2V4-7Zener
Zener Diode Single 2.4V 8% 100Ohm 500mW 2-Pin PowerDI 323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 1.9 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | PowerDI 323 |
Lieferantenverpackung | PowerDI 323 |
2 |
This PD3Z284C2V4-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 50 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 8%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.