Diodes IncorporatedPD3Z284C5V6-7Zener

Zener Diode Single 5.6V 7% 40Ohm 500mW 2-Pin PowerDI 323 T/R

Check out this perfect PD3Z284C5V6-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Auf Lager: 3.000 Stück

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2420+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    China
    • Price: