API DelevanPD54R-562MInduktionsspule, Oberflächenmontage
Power Choke Unshielded Wirewound 5.6uH 20% 7.96MHz Ferrite 1.7A 0.085Ohm DCR T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Choke | |
Wirewound | |
Unshielded | |
Ferrite | |
5.6u | |
20% | |
7.96M | |
1.7 | |
1.7 | |
0.085 | |
2 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
5.9 | |
5.3 | |
4.5 |
EDA / CAD Models |