STMicroelectronicsPD55015S-EHF-MOSFETs
Trans RF MOSFET N-CH 40V 5A 3-Pin PowerSO-10RF (Straight lead) Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.5 |
Verpackungsbreite | 9.4 |
Verpackungslänge | 9.5 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | PowerSO-10RF (Straight lead) |
3 | |
Leitungsform | Flat |
Perfect for amplifying and switching electronic signals, this PD55015S-E RF amplifier made from STMicroelectronics is ideal for radio frequency environments. Its maximum power dissipation is 73000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its maximum frequency is 1000 MHz. This RF power MOSFET has an operating temperature range of -65 °C to 165 °C. This N channel RF power MOSFET operates in enhancement mode.