Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.5 |
Verpackungsbreite | 9.4 |
Verpackungslänge | 9.5 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | PowerSO-10RF (Formed lead) |
3 | |
Leitungsform | Gull-wing |
If you're looking for a MOSFET that is compatible with radio frequency environments, this PD57002-E RF amplifier from STMicroelectronics is for you! Its maximum power dissipation is 4750 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its maximum frequency is 1000 MHz. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has an operating temperature range of -65 °C to 165 °C.