STMicroelectronicsPD84002HF-MOSFETs
Trans RF MOSFET N-CH 25V 2A 4-Pin(3+Tab) SOT-89 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single Dual Source | |
Enhancement | |
N | |
1 | |
LDMOS | |
25 | |
15 | |
20(Min) | |
2 | |
16@7.5V | |
1.2@7.5V | |
16@7.5V | |
6000 | |
2(Min) | |
15 | |
1000 | |
65 | |
-65 | |
150 | |
Tape and Reel | |
Industrial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.6(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Amplifying and switching electronic signals in radio frequency environments is easy with this PD84002 RF amplifier from STMicroelectronics. Its maximum power dissipation is 6000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This RF power MOSFET has an operating temperature range of -65 °C to 150 °C. Its maximum frequency is 1000 MHz. This N channel RF power MOSFET operates in enhancement mode.
EDA / CAD Models |