BournsPDB182-K220K-104BWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Carbon Film POT 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole

Optimize functionality in your circuit by placing this PDB182-K220K-104B potentiometer from Bourns at critical points. This product has a resistance value of 100K Ohm. This part has a power rating of 0.125 (1/8) W. It has a tolerance of 20%. This part has an operating temperature of -10 to 50 °C. This device is made with carbon film technology. The PDB182-K220K-104B part has a pin termination style. This product is 31.5 mm long, 21 mm tall and 17 mm deep.

Import TariffMay apply to this part if shipping to the United States

377 Stück: heute versandbereit

    Total57,15 €Price for 83

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 377 Stück
      • Price: 0,6886 €