BournsPDB241-GTR01-254A2Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this PDB241-GTR01-254A2 potentiometer from Bourns. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 250K Ohm. The PDB241-GTR01-254A2 part has a solder lug termination style. This device utilizes carbon film technology. It has a tolerance of 20%. This part has an operating temperature of -10 to 70 °C. This product is 30.5 mm long, 28 mm tall and 24 mm deep.