Diodes IncorporatedPDS1045-13Gleichrichter
Diode Schottky 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) mm |
Verpackungsbreite | 5.37 mm |
Verpackungslänge | 3.97 mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Lieferantenverpackung | PowerDI 5 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode PDS1045-13 rectifier from Diodes Zetex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 275 A, while its maximum continuous forward current is 10 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single dual anode configuration.