Diodes IncorporatedPDS4150-13Gleichrichter

Diode Schottky 150V 4A 3-Pin(2+Tab) PowerDI 5 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode PDS4150-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single dual cathode configuration. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 4 A.

Import TariffMay apply to this part

Auf Lager: 25.212 Stück

Regional Inventory: 212

    Total0,26 €Price for 1

    212 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2121+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      212
      Country Of origin:
      China
         
      • Price: 0,2553 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2121+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 212 Stück
      • Price: 0,2553 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2420+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 25.000 Stück
      • Price: 0,3021 €