Pulse Electronics CorporationPE-53114NLInduktor verbleit
Inductor Power Toroid 426uH/470uH 20% 0.64A 0.16Ohm DCR RDL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Toroid | |
Shielded | |
426u(OCL)/470u | |
20% | |
0.64 | |
0.16 | |
Through Hole | |
Radial | |
11.44 | |
2 | |
-40 | |
130 | |
24.64 | |
15.5 | |
27.94 |
Jump-start your electrical design by including this power PE-53114NL leaded inductor from Pulse. This part has a pitch of 11.44 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has a tolerance of 20%. This device is made with toroid technology. This leaded inductor has a maximum DC current of 640m A with a maximum resistance of 160m Ohm. It has an inductance of 426u/470u(Rated) H. This product is 24.77 mm long, 27.94 mm tall and 15.63 mm deep.