Pulse Electronics CorporationPE-53932SNLTInduktionsspule, Oberflächenmontage
Inductor Power Toroid 37uH 20% 2.24A 0.1Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
An ideal space-saving electronic component is this power PE-53932SNLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. This SMD inductor has a maximum DC current of 2.24 A with a maximum resistance of 100m(Typ) Ohm. It has an inductance of 37u H. This device utilizes wirewound technology.