TE ConnectivityPE000DM6ESpannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Fuse/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC 60320-1/C14 | |
6 | |
250VAC | |
150K to 30000K | |
Fuse/Voltage Selector | |
Dual 5 x 20mm | |
-10 | |
40 | |
49.53 | |
74.67 | |
58.16 | |
Panel Mount |
EDA / CAD Models |