TE ConnectivityPE0S0DH3BSpannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Solder | |
Straight | |
IEC 320/C14 | |
3 | |
(115|230)VAC | |
Switch/Fuse | |
Dual | |
2 Pole | |
-10 | |
40 | |
Snap-In |
EDA / CAD Models |