TE ConnectivityPE0SXDSXASpannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Switch/Voltage Selector RA 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Right Angle | |
IEC | |
10 | |
(115|230)VAC | |
30K to 30000K | |
Switch/Fuse/Voltage Selector | |
Dual | |
2 Pole | |
58.67 | |
50.29 | |
Flange Mount |
EDA / CAD Models |