Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
20m | |
1% | |
Yes | |
1 | |
Metal Foil | |
-55 | |
170 | |
±75 | |
70 to 170 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
1206 | |
Pad | |
2 | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.6 | |
±0.25 | |
±0.25 | |
±0.25 | |
Surface Mount |
EDA / CAD Models |
Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
20m | |
1% | |
Yes | |
1 | |
Metal Foil | |
-55 | |
170 | |
±75 | |
70 to 170 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
1206 | |
Pad | |
2 | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.6 | |
±0.25 | |
±0.25 | |
±0.25 | |
Surface Mount |
EDA / CAD Models |