PortwellPEB-2131VG2A+ (ORONA,IKERLAN)Hauptplatinen und Einzelplatinenrechner
Motherboard, 1.6GHz Intel CPU 2GB DDR2 10Mbps/100Mbps/1000Mbps 2048x1536Pixels
Compliant | |
Obsolete | |
Embedded Motherboard | |
3.5in | |
Intel | |
Intel Atom | |
N270 | |
1.6GHz | |
2.5 | |
Enhanced Intel SpeedStep Technology/Execute Disable Bit/Intel Hyper-Threading Technology/Intel Thermal Monitoring Technology/Intel 64 Technology | |
533M | |
512K | |
Yes | |
Intel 945GSE/ICH7M | |
Award | |
1 | |
SODIMM | |
2GB | |
DDR2 | |
533M | |
No | |
Yes | |
224|128 | |
2048x1536 | |
CRT | |
Intel 945GSE | |
VGA|LVDS | |
No | |
Yes | |
1@Line In/1@Line Out | |
No | |
10Mbps/100Mbps/1000Mbps | |
6 | |
2 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
4 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
No | |
No | |
12 | |
0 | |
60 | |
5 | |
95 | |
102 | |
146 |