RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Typ | Card Edge |
Geschlecht | SKT |
Kartendicke (mm) | 1.02 |
Anzahl der Kontakte | 3 |
Anzahl der Reihen | 1 |
Abschlussverfahren | Solder |
Anschlussart | Loop Bellows |
Anschlussraster (mm) | 2.54 |
Körperausrichtung | Straight |
Max. Nennstrom (A) | 7.5/Contact |
Max. Nennspannung | 250VAC |
Mindestbetriebstemperatur (°C) | -55 |
Max. Betriebstemperatur (°C) | 105 |
Verpackung | Tube |
Produktlänge (mm) | 12.7 |
Produkttiefe (mm) | 5.74 |
Produkthöhe (mm) | 7.9 |
Befestigung | Surface Mount |
Think of Samtec's PEC-03-02-T-S-LC smart card connector the next time you need to cut costs, as this connector eliminates the need for a compatible male connector. This SKT connector's 3 contacts that are made out of beryllium copper and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a socket type gender. This is a 1-row connector. This product is 7.9 mm tall. This device has a maximum current rating of 7.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. PEC-03-02-T-S-LC is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.