NXP SemiconductorsPESD18VF1BLYLESE-Entstörer
ESD Suppressor TVS Bi-Dir 18V 2-Pin DFN T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.47(Max) |
Verpackungsbreite | 0.62(Max) |
Verpackungslänge | 1.02(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN |
2 |
Even low voltage discharges can cause damage to electronic components so get this tvs PESD18VF1BLYL ESD protection device from NXP Semiconductors for added protection. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/10@Contact Disc/10@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 0.5 pF.