NXP SemiconductorsPESD36VS1UL,315ESE-Entstörer
ESD Suppressor TVS Uni-Dir 36V 2-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.47(Max) |
Verpackungsbreite | 0.62(Max) |
Verpackungslänge | 1.02(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | DFN |
2 |
This tvs PESD36VS1UL,315 ESD protection device from NXP Semiconductors is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc/10@HBM/0.4@MM kV. This device's maximum clamping voltage is 80 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 30 pF.