NXP SemiconductorsPESD5V0L1UB,115ESE-Entstörer
ESD Suppressor TVS Uni-Dir 5V 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.25(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SC-79 |
2 |
Never worry about unexpected ESD again from implementing this tvs PESD5V0L1UB,115 ESD protection device manufactured from NXP Semiconductors. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc/10@HBM/0.4@MM kV. This device's maximum clamping voltage is 12 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 30 pF. It is made in a single configuration.