Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DP3T | |
Maintained | |
Flat Key | |
20 | |
20 | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
45 | |
Panel Mount | |
Solder Lug | |
3 | |
5.84 | |
Round | |
Terminals | |
Epoxy | |
1|3 | |
Nylon | |
Straight | |
15.88 | |
17.78 | |
15.62 | |
15.88 | |
17.78 | |
32.46 |