Reduced Price
IRCPFC-W0805R-02-1001-BWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 1K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
1K | |
0.1% | |
100 | |
No | |
0.25 (1/4) | |
Thin Film | |
-65 | |
150 | |
±50 | |
70 to 150 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2.06 | |
1.27 | |
0.51 | |
Surface Mount |
This is a PFC-W0805R-02-1001-B fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thin film technology. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -65 to 150 °C.