IRCPFC-W0805R-03-6901-BWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 6.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
6.9K | |
0.1% | |
100 | |
No | |
0.25 (1/4) | |
Thin Film | |
-65 | |
150 | |
±25 | |
70 to 150 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2.06 | |
1.27 | |
0.51 | |
±0.13 | |
±0.13 | |
±0.15 | |
Surface Mount |
Use this PFC-W0805R036901B fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 6.9K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thin film technology. This part has an operating temperature of -65 to 150 °C. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep.