IRCPFC-W1206LF-03-4023-BWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 402K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | Yes |
PPAP | Unknown |
402K | |
0.1% | |
200 | |
No | |
0.33 (1/3) | |
Thin Film | |
-65 | |
150 | |
±25 | |
70 to 150 | |
No | |
No | |
Yes | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.61 | |
N/A | |
N/R | |
±0.15 | |
±0.13 | |
±0.1 | |
Surface Mount |
Use this PFC-W1206LF-03-4023-B fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 402K Ohm. This dependable part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep.