IRCPFC-W1206LF-03-6812-BWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 1206 68.1K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

This is a PFC-W1206LF-03-6812-B fixed single surface-mount resistor from IRC (TT electronics). This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 68.1K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This part has an operating temperature of -65 to 150 °C. This device is made with thin film technology.

3.162 Stück: morgen versandbereit

    Total0,23 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      2077
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,2349 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 2.077 Stück
      • Price: 0,2349 €
    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1516+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 1.085 Stück
      • Price: 0,2322 €