EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
U Frame | |
AC/DC | |
1 | |
Fixed | |
5 | |
50 | |
250 | |
85 | |
264 | |
2600VDC | |
0.5% | |
0.8% | |
4.5(rms) | |
47 to 63 | |
75(Typ) | |
No | |
Pin Terminal Block | |
Screw Terminal Block | |
No | |
1%(Max) | |
No | |
0 | |
50 | |
Befestigung | Screw |
Verpackungshöhe | 50.8 |
Verpackungsbreite | 120.7 |
Verpackungslänge | 215.9 |
With this PFC250-1005 AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5 V and maximum output power of 250 W. This part's single output can handle a current up to 50 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.