Not Compliant | |
EAR99 | |
Obsolete | |
PFC375-1024F | |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 63.5 |
Verpackungsbreite | 127 |
Verpackungslänge | 228.6 |
This PFC375-1024F AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 375(Typ) W. This part's single output can handle a current up to 15 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.