Bel Power SolutionsPFC375-4200F
AC/DC Power Supply Quad-OUT 24V/5V/12V/12V 10A/10A/4A/4A 375W
Not Compliant | |
EAR99 | |
Obsolete | |
PFC375-4200F | |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 63.5 |
Verpackungsbreite | 127 |
Verpackungslänge | 228.6 |
Ensure optimal performance of your electronic device with the use of this PFC375-4200F AC to DC power supply from Bel Power Solutions. It has a voltage of 24|5|12|12 V and maximum output power of 375(Typ) W. This part's 4 outputs can handle a current up to 10|10|4|4 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.