Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
28 | |
17.9 | |
500(Typ) | |
85 | |
264 | |
36 | |
75 | |
0.5% | |
0.2% | |
7.8(rms) | |
47 to 63 | |
75(Min) | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
Befestigung | Desktop |
Verpackungshöhe | 63.5 |
Verpackungsbreite | 127 |
Verpackungslänge | 228.6 |
Leiterplatte geändert | 9 |
9 |
This PFC500-1028F AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 28 V and maximum output power of 500(Typ) W. This part's single output can handle a current up to 17.9 A. This part has a temperature range of 0 °C to 70 °C.