Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.2 |
Verpackungsbreite | 9.3 |
Verpackungslänge | 21.8 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
7 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this bus system PG02S0505A DC to DC converter and switching regulator module. The part is ideal for operating at an isolation of 60 V. This part has a minimum operating temperature of -25 °C and a maximum of 90 °C.