LittelfusePGB1010603MRHFESE-Entstörer
ESD Suppressor Polymer Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 0.84 |
Verpackungslänge | 1.66 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 0603(1608Metric) |
2 | |
Leitungsform | No Lead |
Never worry about unexpected ESD again from implementing this polymer PGB1010603MRHF ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 150(Typ) V. This ESD diode has an operating temperature range of -65 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.06(Typ) pF.
EDA / CAD Models |