TDK-Lambda AmericasPH75A280-12DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 280VIN 1-OUT 12V 6.3A 75.6W 8-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 12.7 mm |
Verpackungsbreite | 37.2 mm |
Verpackungslänge | 58.3 mm |
Leiterplatte geändert | 8 |
Lieferantenverpackung | Quarter-Brick |
8 |
Provide the ability to switch between voltages by using this step down PH75A280-12 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.