Amphenol Communications SolutionsPHEC40R-S211LFSteckverbinder, SCSI
PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch)
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this PHEC40R-S211LF SCSI connector from PHEC40R-S211LF in order to interface with each other. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 350 VDC|250VAC. It has a receptacle type gender. PHEC40R-S211LF is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. Its 40 terminals use the solder termination method. This product is 40.9 mm long, 11.7 mm tall and 8 mm deep. This SCSI connector has an operating temperature range of -55 °C to 85 °C.