Microchip TechnologyPIC12C508A-04E/SMMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube

Automate any process or system using this PIC12C508A-04E/SM microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its eprom program memory is 768B.

No Stock Available

Quantity Increments of 90 Minimum 450
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 1,4556 €
    1. 450+1,4556 €
    2. 500+1,4416 €
    3. 1000+1,4286 €
    4. 2000+1,4146 €
    5. 2500+1,4007 €
    6. 3000+1,3876 €
    7. 4000+1,3737 €
    8. 5000+1,3598 €
    9. 10000+1,3458 €
    10. 20000+1,3328 €