Microchip TechnologyPIC12C508A-04/SNMicrocontrollers - MCUs
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
With the PIC12C508A-04/SN microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its eprom program memory is 768B. This device is based on the PIC core architecture.
EDA / CAD Models |