Microchip TechnologyPIC12F509-I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC12 | |
RISC | |
PIC | |
PIC | |
4 | |
4 | |
8 | |
Flash | |
1.5KB | |
41B | |
Yes | |
6 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
2 | |
2.5|3.3|5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.27 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC12F509-I/P microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. Its rom program memory is 1.5KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor.
EDA / CAD Models |