50% Off
Microchip TechnologyPIC12LF1822-I/MFMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC12 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
8 | |
Flash | |
3.5KB | |
128B | |
56KB | |
Yes | |
I2C/SPI/USART | |
6 | |
3 | |
1 | |
1 | |
4 | |
10 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
No | |
2.5 | |
2.5|3.3 | |
3.6 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
8 |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC12LF1822-I/MF microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. Its flash program memory is 3.5KB. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10.
EDA / CAD Models |