Microchip TechnologyPIC16C54-RC/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Unknown |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.05(Min) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 11.55 |
| Leiterplatte geändert | 18 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 18 | |
| Leitungsform | Gull-wing |
Crucial to any electronic system is this PIC16C54-RC/SO microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 512B. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 6.25 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
