Microchip TechnologyPIC16C711-20/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
EPROM | |
1.75KB | |
68B | |
14KB | |
Yes | |
13 | |
1 | |
1 | |
1 | |
4 | |
8 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
4 | |
5 | |
6 | |
1000 | |
0 | |
70 | |
Commercial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 11.55 |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
18 | |
Leitungsform | Gull-wing |
Automate any process or system using this PIC16C711-20/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. This is a 8 bit processor. This device is based on the PIC core architecture. Its eprom program memory is 1.75KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V.
EDA / CAD Models |