Microchip TechnologyPIC16C73B-20I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) mm |
Verpackungsbreite | 7.5 mm |
Verpackungslänge | 17.9 mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
28 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this PIC16C73B-20I/SO microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its eprom program memory is 7KB. Its ADC resolution is 8. This is a 8 bit processor. This device is based on the PIC core architecture.
EDA / CAD Models |