Microchip TechnologyPIC16C74A-20/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
EPROM | |
7KB | |
192B | |
14KB | |
Yes | |
CMOS | |
I2C/SPI/USART | |
33 | |
3 | |
2 | |
Single | |
8 | |
8 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
4 | |
5 | |
5.5 | |
1000 | |
0 | |
70 | |
Commercial | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 14.73(Max) |
Verpackungslänge | 53.21(Max) |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
40 | |
Leitungsform | Through Hole |
Automate any process or system using this PIC16C74A-20/P microcontroller from Microchip Technology. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. Its eprom program memory is 7KB. This device is based on the PIC core architecture. Its ADC resolution is 8. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.
EDA / CAD Models |