Microchip TechnologyPIC16F1705-I/SLMicrocontrollers - MCUs
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC16 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
8 | |
Flash | |
14KB | |
1KB | |
Yes | |
I2C/SPI/USART | |
12 | |
5 | |
8/8/8/8/16 | |
2 | |
Single | |
8 | |
10 | |
Single | |
1 | |
8 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 8.65 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
With the PIC16F1705-I/SL microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10, while its DAC resolution is 8. Its flash program memory is 14KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6|5.5 V.
EDA / CAD Models |