Microchip TechnologyPIC16F1713-I/MVMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin UQFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC16 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
8 | |
Flash | |
7KB | |
0.5KB | |
Yes | |
I2C/SPI/USART | |
25 | |
5 | |
8/8/8/8/16 | |
2 | |
Single | |
17 | |
10 | |
Dual | |
1/1 | |
5/8 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.48 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | UQFN EP |
28 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16F1713-I/MV microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10, while its DAC resolution is 5/8. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6|5.5 V. This is a 8 bit processor. Its flash program memory is 7KB.
EDA / CAD Models |