Microchip TechnologyPIC16F1718-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
8 | |
Flash | |
28KB | |
2KB | |
Yes | |
I2C/SPI/USART | |
25 | |
5 | |
2 | |
Single | |
17 | |
10 | |
Single | |
1 | |
8 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 17.9 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
28 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this PIC16F1718-I/SO microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its ADC resolution is 10, while its DAC resolution is 8. This is a 8 bit processor. Its flash program memory is 28KB. This device is based on the PIC core architecture.
EDA / CAD Models |