Microchip TechnologyPIC16F1719-E/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 14.73(Max) |
Verpackungslänge | 53.21(Max) |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
40 | |
Leitungsform | Through Hole |
Used in any modern day system or circuit design this PIC16F1719-E/P microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its flash program memory is 28KB. This device is based on the PIC core architecture. Its ADC resolution is 10, while its DAC resolution is 8. This is a 8 bit processor.
EDA / CAD Models |